
2163031214 | |
|---|---|
DigiKey Part Number | 900-2163031214-ND |
Manufacturer | |
Manufacturer Product Number | 2163031214 |
Description | MX150 M-S 300MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM4.74400 | RM47.44 |
| 25 | RM4.44600 | RM111.15 |
| 50 | RM4.23400 | RM211.70 |
| 100 | RM4.03100 | RM403.10 |
| 300 | RM3.73027 | RM1,119.08 |
| 500 | RM3.59808 | RM1,799.04 |
| 1,000 | RM3.42634 | RM3,426.34 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

