


2174831205 | |
|---|---|
DigiKey Part Number | 900-2174831205-ND |
Manufacturer | |
Manufacturer Product Number | 2174831205 |
Description | MINIFIT SR. M-S 450MM 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 12 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174831205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.31000 | RM16.31 |
| 10 | RM13.85300 | RM138.53 |
| 25 | RM12.98320 | RM324.58 |
| 50 | RM12.36300 | RM618.15 |
| 100 | RM11.77230 | RM1,177.23 |
| 250 | RM11.03516 | RM2,758.79 |
| 500 | RM10.50854 | RM5,254.27 |
| 1,000 | RM10.00725 | RM10,007.25 |
| 2,500 | RM9.38130 | RM23,453.25 |
| Unit Price without VAT: | RM16.31000 |
|---|---|
| Unit Price with VAT: | RM17.94100 |

