
2190302216 | |
|---|---|
DigiKey Part Number | 900-2190302216TR-ND - Tape & Reel (TR) 900-2190302216CT-ND - Cut Tape (CT) 900-2190302216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2190302216 |
Description | MICROBEAM REC 4X4 16DP ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position High Speed I/O Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2190302216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | High Speed I/O | |
Number of Positions | 32 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM75.80120 | RM18,950.30 |
| 500 | RM72.39568 | RM36,197.84 |
| Unit Price without VAT: | RM75.80120 |
|---|---|
| Unit Price with VAT: | RM83.38132 |

