New Product
USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2214550001

DigiKey Part Number
900-2214550001TR-ND - Tape & Reel (TR)
900-2214550001CT-ND - Cut Tape (CT)
900-2214550001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2214550001
Description
USB4 TYPE C TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2214550001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0 Gen 3
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention Tab
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.07000RM13.07
10RM11.10700RM111.07
25RM10.41240RM260.31
50RM9.91460RM495.73
100RM9.44130RM944.13
250RM8.84988RM2,212.47
500RM8.45876RM4,229.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300RM7.87834RM10,241.84
2,600RM7.50262RM19,506.81
3,900RM7.29131RM28,436.11
Manufacturers Standard Package
Unit Price without VAT:RM13.07000
Unit Price with VAT:RM14.37700