
2240460087 | |
|---|---|
DigiKey Part Number | 900-2240460087TR-ND - Tape & Reel (TR) 900-2240460087CT-ND - Cut Tape (CT) 900-2240460087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2240460087 |
Description | MICRO-ONE 2.0 VT ASSY 8CKT BK CV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.386" (9.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.16544 | RM2,082.72 |
| 1,000 | RM4.01659 | RM4,016.59 |
| 1,500 | RM3.93204 | RM5,898.06 |
| 2,500 | RM3.82806 | RM9,570.15 |
| 3,500 | RM3.76106 | RM13,163.71 |
| 5,000 | RM3.69130 | RM18,456.50 |
| Unit Price without VAT: | RM4.16544 |
|---|---|
| Unit Price with VAT: | RM4.58198 |

