5005971478 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1,309
Unit Price: RM65.05000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM37.86681
Datasheet
Image for 5005971478 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5005971478

DigiKey Part Number
5005971478-ND
Manufacturer
Manufacturer Product Number
5005971478
Description
CONN RCPT 140POS SMD GOLD
Customer Reference
Detailed Description
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
140
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes