
5050702422 | |
|---|---|
DigiKey Part Number | 23-5050702422TR-ND - Tape & Reel (TR) 23-5050702422CT-ND - Cut Tape (CT) 23-5050702422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050702422 |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050702422 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 24 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5046222412 | Molex | 1,611 | 23-5046222412CT-ND | RM2.60000 | Similar |
| 145861024024829+ | KYOCERA AVX | 26,293 | 478-145861024024829+CT-ND | RM2.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.49702 | RM11,976.16 |
| 16,000 | RM1.42562 | RM22,809.92 |
| 24,000 | RM1.38545 | RM33,250.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.39900 | RM23.99 |
| 25 | RM2.25040 | RM56.26 |
| 50 | RM2.14260 | RM107.13 |
| 100 | RM2.03970 | RM203.97 |
| 250 | RM1.91184 | RM477.96 |
| 500 | RM1.82052 | RM910.26 |
| 1,000 | RM1.73356 | RM1,733.56 |
| 2,500 | RM1.62501 | RM4,062.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM2.10000 | RM21.00 |
| 25 | RM1.97000 | RM49.25 |
| 50 | RM1.87460 | RM93.73 |
| 100 | RM1.78520 | RM178.52 |
| 250 | RM1.67340 | RM418.35 |
| 500 | RM1.59334 | RM796.67 |
| 1,000 | RM1.51725 | RM1,517.25 |
| 2,500 | RM1.42223 | RM3,555.58 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |











