Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/02-AN | |
|---|---|
DigiKey Part Number | 4134-M83513/02-AN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-AN |
Description | M83513/02-AN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/02-AC | Molex | 0 | 4134-M83513/02-AC-ND | RM722.91625 | Parametric Equivalent |
| M83513/07-A | Molex | 0 | 4134-M83513/07-A-ND | RM298.37842 | Parametric Equivalent |
| MP-221-009-213-0000 | Molex | 0 | 4134-MP-221-009-213-0000-ND | RM298.37842 | Parametric Equivalent |
| M83513/02-AP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/02-AP-ND | RM1,122.50600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | RM644.50556 | RM5,800.55 |
| Unit Price without VAT: | RM644.50556 |
|---|---|
| Unit Price with VAT: | RM708.95612 |




