


NM-212-037-161-JCAD | |
|---|---|
DigiKey Part Number | 4134-NM-212-037-161-JCAD-ND |
Manufacturer | |
Manufacturer Product Number | NM-212-037-161-JCAD |
Description | NM-212-037-161-JCAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 37 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM3,104.66000 | RM6,209.32 |
| Unit Price without VAT: | RM3,104.66000 |
|---|---|
| Unit Price with VAT: | RM3,415.12600 |

