


RM232-030-111-5900 | |
|---|---|
DigiKey Part Number | 4134-RM232-030-111-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM232-030-111-5900 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Plug, Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 2 | |
Number of Columns | 15 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM358.30000 | RM358.30 |
| 10 | RM304.56200 | RM3,045.62 |
| 25 | RM285.50800 | RM7,137.70 |
| 50 | RM271.89620 | RM13,594.81 |
| 100 | RM258.93720 | RM25,893.72 |
| Unit Price without VAT: | RM358.30000 |
|---|---|
| Unit Price with VAT: | RM394.13000 |

