
WTKVA36PJ | |
|---|---|
DigiKey Part Number | 4134-WTKVA36PJ-ND |
Manufacturer | |
Manufacturer Product Number | WTKVA36PJ |
Description | WTKVA36PJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Plug, Male Pins Panel Mount Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard-to-Motherboard | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | 18 | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Contact Layout, Typical | - | |
Features | Jackscrew Socket, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.14872 | RM6,148.72 |
| Unit Price without VAT: | RM6.14872 |
|---|---|
| Unit Price with VAT: | RM6.76359 |



