
EV4078-S-00A | |
|---|---|
DigiKey Part Number | 1589-EV4078-S-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV4078-S-00A |
Description | EVAL BOARD FOR MP4078 |
Customer Reference | |
Detailed Description | MP4078 - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side and PFC | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 30W | |
Voltage - Output | 50V | |
Current - Output | 600mA | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MP4078 | |
Note | - | |
Base Product Number |

