
EVL1604-TL-00A | |
|---|---|
DigiKey Part Number | 1589-EVL1604-TL-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL1604-TL-00A |
Description | 5.5V, 4A, SYNCHRONOUS, STEP-DOWN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MP1604 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 2.4V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MP1604 |
Voltage - Output 1.22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM104.96000 | RM104.96 |
| Unit Price without VAT: | RM104.96000 |
|---|---|
| Unit Price with VAT: | RM115.45600 |


