MP2491C - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL2491C-QB-00A

DigiKey Part Number
1589-EVL2491C-QB-00A-ND
Manufacturer
Manufacturer Product Number
EVL2491C-QB-00A
Description
EVAL BOARD FOR MP2491C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MP2491C - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
6A
Manufacturer
Monolithic Power Systems Inc.
Voltage - Input
24V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
490kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
MP2491C
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM99.49000RM99.49
Manufacturers Standard Package
Unit Price without VAT:RM99.49000
Unit Price with VAT:RM109.43900