
HR1001AGS-P | |
|---|---|
DigiKey Part Number | 1589-HR1001AGS-PTR-ND - Tape & Reel (TR) 1589-HR1001AGS-PCT-ND - Cut Tape (CT) 1589-HR1001AGS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR1001AGS-P |
Description | IC ENHANCED LLC CONTROLLR 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 3 mA |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Flyback, Forward Converters, LLC | Supplier Device Package 16-SOIC |
Voltage - Input -0.3V ~ 6V | Base Product Number |
Voltage - Supply 13V ~ 15.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR1001AGS-Z | Monolithic Power Systems Inc. | 356 | 1589-1513-1-ND | RM2.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.60000 | RM10.60 |
| 10 | RM7.88000 | RM78.80 |
| 25 | RM7.20560 | RM180.14 |
| 100 | RM6.46280 | RM646.28 |
| 250 | RM6.10828 | RM1,527.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.89456 | RM2,947.28 |
| 1,000 | RM5.71875 | RM5,718.75 |
| 1,500 | RM5.63071 | RM8,446.06 |
| 2,500 | RM5.53312 | RM13,832.80 |
| 3,500 | RM5.47609 | RM19,166.31 |
| 5,000 | RM5.42125 | RM27,106.25 |
| Unit Price without VAT: | RM10.60000 |
|---|---|
| Unit Price with VAT: | RM11.66000 |



