Direct

MP1921HR-A-LF-P | |
|---|---|
DigiKey Part Number | MP1921HR-A-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1921HR-A-LF-P |
Description | IC GATE DRVR HALF-BRIDGE 10QFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VDFN Exposed Pad | |
Supplier Device Package | 10-QFN (4x4) | |
Base Product Number |


