Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2018GZD-5-P

DigiKey Part Number
1589-MP2018GZD-5-PTR-ND - Tape & Reel (TR)
1589-MP2018GZD-5-PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP2018GZD-5-P
Description
IC REG LINEAR 5V 500MA TO252-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
MP2018GZD-5-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
17 µA
Current - Supply (Max)
150 µA
PSRR
57dB ~ 51dB (100Hz ~ 100kHz)
Control Features
Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.64000RM7.64
10RM5.63000RM56.30
25RM5.12840RM128.21
100RM4.57510RM457.51
250RM4.31132RM1,077.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.15228RM2,076.14
1,000RM4.02136RM4,021.36
1,500RM3.95581RM5,933.72
2,500RM3.88315RM9,707.88
3,500RM3.84069RM13,442.41
5,000RM3.79985RM18,999.25
Manufacturers Standard Package
Unit Price without VAT:RM7.64000
Unit Price with VAT:RM8.40400