Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2119DQ-LF-P

DigiKey Part Number
MP2119DQ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2119DQ-LF-P
Description
IC REG BUCK ADJ 2A 10QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP2119DQ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.4V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.00960RM3,004.80
1,000RM5.83092RM5,830.92
1,500RM5.74145RM8,612.18
2,500RM5.64232RM14,105.80
3,500RM5.58438RM19,545.33
5,000RM5.52862RM27,643.10
Manufacturers Standard Package
Unit Price without VAT:RM6.00960
Unit Price with VAT:RM6.61056