
MP2162AGQH-Z | |
|---|---|
DigiKey Part Number | 1589-1568-2-ND - Tape & Reel (TR) 1589-1568-1-ND - Cut Tape (CT) 1589-1568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2162AGQH-Z |
Description | IC REG BUCK ADJ 2A 8QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2162AGQH-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM4.60200 | RM46.02 |
| 25 | RM4.17960 | RM104.49 |
| 100 | RM3.71540 | RM371.54 |
| 250 | RM3.49400 | RM873.50 |
| 500 | RM3.36042 | RM1,680.21 |
| 1,000 | RM3.25058 | RM3,250.58 |
| 2,500 | RM3.13457 | RM7,836.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.06469 | RM15,323.45 |
| 10,000 | RM3.00715 | RM30,071.50 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |











