SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2181GTL-P

DigiKey Part Number
1589-MP2181GTL-PTR-ND - Tape & Reel (TR)
1589-MP2181GTL-PCT-ND - Cut Tape (CT)
1589-MP2181GTL-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2181GTL-P
Description
IC REG BUCK ADJ 1A SOT583
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
MP2181GTL-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
-
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.35000RM5.35
10RM3.88100RM38.81
25RM3.51400RM87.85
100RM3.11040RM311.04
250RM2.91760RM729.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.80156RM1,400.78
1,000RM2.70599RM2,705.99
1,500RM2.65816RM3,987.24
2,500RM2.60512RM6,512.80
3,500RM2.57413RM9,009.45
5,000RM2.54433RM12,721.65
12,500RM2.48015RM31,001.88
Manufacturers Standard Package
Unit Price without VAT:RM5.35000
Unit Price with VAT:RM5.88500