Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2183CGTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2183CGTL-PTR-ND - Tape & Reel (TR) 1589-MP2183CGTL-PCT-ND - Cut Tape (CT) 1589-MP2183CGTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2183CGTL-P |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2183CGTL-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2183CGTL-ZCT-ND | RM2.36636 | Parametric Equivalent |
| MP2183GTL-P | Monolithic Power Systems Inc. | 2,469 | 1589-MP2183GTL-PCT-ND | RM6.19000 | Parametric Equivalent |
| MP2183GTL-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2183GTL-ZCT-ND | RM4.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.28572 | RM1,642.86 |
| 1,000 | RM3.17737 | RM3,177.37 |
| 1,500 | RM3.12305 | RM4,684.57 |
| 2,500 | RM3.06291 | RM7,657.27 |
| 3,500 | RM3.02777 | RM10,597.19 |
| 5,000 | RM2.99396 | RM14,969.80 |
| Unit Price without VAT: | RM3.28572 |
|---|---|
| Unit Price with VAT: | RM3.61429 |


