
MP2188GQA-P | |
|---|---|
DigiKey Part Number | 1589-1095-2-ND - Tape & Reel (TR) 1589-1095-1-ND - Cut Tape (CT) 1589-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2188GQA-P |
Description | IC REG BUCK ADJ/0.8V 3A DL 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.1V, 1.8V) 2 Output 3A 16-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2188GQA-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-QFN (2.2x2.6) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.07000 | RM14.07 |
| 10 | RM10.57500 | RM105.75 |
| 25 | RM9.70360 | RM242.59 |
| 100 | RM8.74480 | RM874.48 |
| 250 | RM8.28820 | RM2,072.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.01294 | RM4,006.47 |
| 1,000 | RM7.78635 | RM7,786.35 |
| 1,500 | RM7.67291 | RM11,509.36 |
| 2,500 | RM7.54715 | RM18,867.88 |
| 3,500 | RM7.47369 | RM26,157.92 |
| 5,000 | RM7.40301 | RM37,015.05 |
| Unit Price without VAT: | RM14.07000 |
|---|---|
| Unit Price with VAT: | RM15.47700 |







