Direct

MP2392GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2392GTL-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2392GTL-P |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.64386 | RM1,821.93 |
| 1,000 | RM3.52638 | RM3,526.38 |
| 1,500 | RM3.46754 | RM5,201.31 |
| 2,500 | RM3.40230 | RM8,505.75 |
| 3,500 | RM3.36420 | RM11,774.70 |
| 5,000 | RM3.32756 | RM16,637.80 |
| Unit Price without VAT: | RM3.64386 |
|---|---|
| Unit Price with VAT: | RM4.00825 |


