
MP2481DH-LF-P | |
|---|---|
DigiKey Part Number | 1589-1122-2-ND - Tape & Reel (TR) 1589-1122-1-ND - Cut Tape (CT) 1589-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2481DH-LF-P |
Description | IC LED DRVR RGLTR PWM 1.2A 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP2481DH-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A | |
Frequency | 1.4MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.03000 | RM11.03 |
| 10 | RM8.22300 | RM82.23 |
| 25 | RM7.52400 | RM188.10 |
| 100 | RM6.75590 | RM675.59 |
| 250 | RM6.38988 | RM1,597.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.16918 | RM3,084.59 |
| 1,000 | RM5.98750 | RM5,987.50 |
| 1,500 | RM5.89653 | RM8,844.80 |
| 2,500 | RM5.79576 | RM14,489.40 |
| 3,500 | RM5.73682 | RM20,078.87 |
| 5,000 | RM5.68016 | RM28,400.80 |
| Unit Price without VAT: | RM11.03000 |
|---|---|
| Unit Price with VAT: | RM12.13300 |


