Direct

MP24895-AGH-P | |
|---|---|
DigiKey Part Number | 1589-MP24895-AGH-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24895-AGH-P |
Description | IC LED DRIVER REGULATOR 1A 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 200kHz ~ 600kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.98302 | RM1,991.51 |
| 1,000 | RM3.85659 | RM3,856.59 |
| 1,500 | RM3.79322 | RM5,689.83 |
| 2,500 | RM3.72302 | RM9,307.55 |
| 3,500 | RM3.68200 | RM12,887.00 |
| 5,000 | RM3.64253 | RM18,212.65 |
| Unit Price without VAT: | RM3.98302 |
|---|---|
| Unit Price with VAT: | RM4.38132 |


