
MP2491NGQB-P | |
|---|---|
DigiKey Part Number | 1589-MP2491NGQB-PTR-ND - Tape & Reel (TR) 1589-MP2491NGQB-PCT-ND - Cut Tape (CT) 1589-MP2491NGQB-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2491NGQB-P |
Description | IC REG BUCK ADJ 6A 13QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 13-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 540kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.91000 | RM10.91 |
| 10 | RM8.15200 | RM81.52 |
| 25 | RM7.45760 | RM186.44 |
| 100 | RM6.69600 | RM669.60 |
| 250 | RM6.33252 | RM1,583.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.11338 | RM3,056.69 |
| 1,000 | RM5.93313 | RM5,933.13 |
| 1,500 | RM5.84283 | RM8,764.25 |
| 2,500 | RM5.74280 | RM14,357.00 |
| 3,500 | RM5.68433 | RM19,895.15 |
| 5,000 | RM5.62812 | RM28,140.60 |
| Unit Price without VAT: | RM10.91000 |
|---|---|
| Unit Price with VAT: | RM12.00100 |



