Parametric Equivalent

MP2499AGQB-P | |
|---|---|
DigiKey Part Number | 1589-MP2499AGQB-PTR-ND - Tape & Reel (TR) 1589-MP2499AGQB-PCT-ND - Cut Tape (CT) 1589-MP2499AGQB-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2499AGQB-P |
Description | IC REG BUCK ADJ 3A 13QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 13-PowerVQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.92V | |
Current - Output | ||
Frequency - Switching | 270kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.33622 | RM3,168.11 |
| 1,000 | RM6.15054 | RM6,150.54 |
| 1,500 | RM6.05754 | RM9,086.31 |
| 2,500 | RM5.95448 | RM14,886.20 |
| 3,500 | RM5.89429 | RM20,630.01 |
| 5,000 | RM5.83634 | RM29,181.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.39000 | RM16.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.31000 | RM11.31 |
| Unit Price without VAT: | RM11.31000 |
|---|---|
| Unit Price with VAT: | RM12.44100 |


