Charger IC Lithium Ion 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2617HGL-Z

DigiKey Part Number
1589-1613-2-ND - Tape & Reel (TR)
1589-1613-1-ND - Cut Tape (CT)
1589-1613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2617HGL-Z
Description
IC BATT CHG LI-ION 1CELL 20QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2617HGL-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
3A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
14V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTFQFN
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,715
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.56000RM10.56
10RM7.86800RM78.68
25RM7.19440RM179.86
100RM6.45530RM645.53
250RM6.10276RM1,525.69
500RM5.89038RM2,945.19
1,000RM5.71552RM5,715.52
2,500RM5.53096RM13,827.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM5.41971RM27,098.55
Manufacturers Standard Package
Unit Price without VAT:RM10.56000
Unit Price with VAT:RM11.61600