


MP2721GRH-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2721GRH-0000-PTR-ND - Tape & Reel (TR) 1589-MP2721GRH-0000-PCT-ND - Cut Tape (CT) 1589-MP2721GRH-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2721GRH-0000-P |
Description | 5A, SINGLE-CELL NVDC BUCK CHARGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over-Under Voltage | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 16V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 10 | RM7.65100 | RM76.51 |
| 25 | RM6.99600 | RM174.90 |
| 100 | RM6.27450 | RM627.45 |
| 250 | RM5.93032 | RM1,482.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.72292 | RM2,861.46 |
| 1,000 | RM5.55221 | RM5,552.21 |
| 1,500 | RM5.46670 | RM8,200.05 |
| 2,500 | RM5.37194 | RM13,429.85 |
| 3,500 | RM5.31659 | RM18,608.06 |
| 5,000 | RM5.26335 | RM26,316.75 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |

