
MP2731GQC-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2731GQC-0000-PTR-ND - Tape & Reel (TR) 1589-MP2731GQC-0000-PCT-ND - Cut Tape (CT) 1589-MP2731GQC-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2731GQC-0000-P |
Description | 4.5A, SINGLE-CELL FAST CHARGER W |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones PMIC 26-QFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MP2731GQC-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Applications | PDA's, Portable Audio/Video, Smartphones | |
Current - Supply | 4mA | |
Voltage - Supply | 3.7V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.62000 | RM11.62 |
| 10 | RM8.68800 | RM86.88 |
| 25 | RM7.95240 | RM198.81 |
| Unit Price without VAT: | RM11.62000 |
|---|---|
| Unit Price with VAT: | RM12.78200 |


