
MP2908AGF-Z | |
|---|---|
DigiKey Part Number | 1589-1624-2-ND - Tape & Reel (TR) 1589-1624-1-ND - Cut Tape (CT) 1589-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2908AGF-Z |
Description | IC REG BUCK ADJUSTABLE 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP2908AGF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Adjustable | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 99.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.84000 | RM10.84 |
| 10 | RM8.08100 | RM80.81 |
| 25 | RM7.39160 | RM184.79 |
| 100 | RM6.63570 | RM663.57 |
| 250 | RM6.27516 | RM1,568.79 |
| 500 | RM6.05768 | RM3,028.84 |
| 1,000 | RM5.87876 | RM5,878.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.68986 | RM14,224.65 |
| 5,000 | RM5.57601 | RM27,880.05 |
| Unit Price without VAT: | RM10.84000 |
|---|---|
| Unit Price with VAT: | RM11.92400 |



