MP3209DGU-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 350mA 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3209DGU-LF-P

DigiKey Part Number
1589-MP3209DGU-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3209DGU-LF-P
Description
IC REG BOOST ADJ 350MA 8UTQFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 350mA 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP3209DGU-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UTQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.