Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3217DJ-LF-Z

DigiKey Part Number
1589-1908-2-ND - Tape & Reel (TR)
1589-1908-1-ND - Cut Tape (CT)
1589-1908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3217DJ-LF-Z
Description
IC REG BOOST ADJ 500MA TSOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP3217DJ-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V (Switch)
Current - Output
Frequency - Switching
670kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.10000RM4.10
10RM2.94300RM29.43
25RM2.65720RM66.43
100RM2.34310RM234.31
250RM2.19332RM548.33
500RM2.10286RM1,051.43
1,000RM2.02843RM2,028.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.93646RM5,809.38
6,000RM1.89146RM11,348.76
9,000RM1.86893RM16,820.37
15,000RM1.84396RM27,659.40
21,000RM1.82937RM38,416.77
Manufacturers Standard Package
Unit Price without VAT:RM4.10000
Unit Price with VAT:RM4.51000