MP3309AGQ-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: RM2.95940
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3309AGQ-P

DigiKey Part Number
MP3309AGQ-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3309AGQ-P
Description
IC LED DRIVER RGLTR PWM 10QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
35V
Current - Output / Channel
-
Frequency
640kHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.09586RM2,047.93
1,000RM3.96644RM3,966.44
1,500RM3.90163RM5,852.44
2,500RM3.82979RM9,574.48
3,500RM3.78781RM13,257.33
5,000RM3.74743RM18,737.15
Manufacturers Standard Package
Unit Price without VAT:RM4.09586
Unit Price with VAT:RM4.50545