MP3394SGF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 2,410
Unit Price: RM9.53000
Datasheet
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3394SGF-P

DigiKey Part Number
1589-MP3394SGF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3394SGF-P
Description
IC LED DRIVER CONTROLLER 16TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Min)
5V
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply (Max)
28V
Series
Frequency
140kHz ~ 670kHz
Packaging
Tape & Reel (TR)
Dimming
PWM
Part Status
Active
Applications
Backlight
Type
DC DC Controller
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
4
Supplier Device Package
16-TSSOP-EP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3394SGF-ZMonolithic Power Systems Inc.2,4101589-1633-1-NDRM9.53000Direct
Available To Order
Factory Stock: 5,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.24962RM3,124.81
Manufacturers Standard Package
Unit Price without VAT:RM6.24962
Unit Price with VAT:RM6.87458