Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3924GU-P

DigiKey Part Number
1589-MP3924GU-PTR-ND - Tape & Reel (TR)
1589-MP3924GU-PCT-ND - Cut Tape (CT)
1589-MP3924GU-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3924GU-P
Description
QUAD-PORT, IEEE 802.3AF/AT-COMPL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MP3924GU-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
44V ~ 57V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
2mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Controller (PSE)
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
32-VFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
32-QFN (5x5)
Auxiliary Sense
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 856
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.12000RM13.12
10RM9.85000RM98.50
25RM9.03200RM225.80
100RM8.13100RM813.10
250RM7.70112RM1,925.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.44218RM3,721.09
1,000RM7.22895RM7,228.95
1,500RM7.12223RM10,683.34
2,500RM7.00392RM17,509.80
3,500RM6.93482RM24,271.87
5,000RM6.86835RM34,341.75
Manufacturers Standard Package
Unit Price without VAT:RM13.12000
Unit Price with VAT:RM14.43200