Direct

MP46885DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1683-2-ND - Tape & Reel (TR) 1589-1683-1-ND - Cut Tape (CT) 1589-1683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP46885DN-LF-Z |
Description | IC LED DRV RGLTR PWM 8SOICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.81000 | RM9.81 |
| 10 | RM7.29300 | RM72.93 |
| 25 | RM6.66000 | RM166.50 |
| 100 | RM5.96520 | RM596.52 |
| 250 | RM5.63372 | RM1,408.43 |
| 500 | RM5.48566 | RM2,742.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.09596 | RM12,739.90 |
| 5,000 | RM4.99138 | RM24,956.90 |
| 7,500 | RM4.93899 | RM37,042.43 |
| Unit Price without VAT: | RM9.81000 |
|---|---|
| Unit Price with VAT: | RM10.79100 |



