New Product
Motor Driver Power MOSFET I2C 12-TQFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6634GLTE-0000-AEC1-P

DigiKey Part Number
1589-MPQ6634GLTE-0000-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ6634GLTE-0000-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ6634GLTE-0000-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ6634GLTE-0000-AEC1-P
Description
35V, 2A PEAK, 3-PHASE, SENSORLES
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C 12-TQFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
I2C
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
2A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-WQFN
Supplier Device Package
12-TQFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.91000RM13.91
10RM10.47600RM104.76
25RM9.61520RM240.38
100RM8.66880RM866.88
250RM8.21756RM2,054.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.94556RM3,972.78
1,000RM7.72173RM7,721.73
1,500RM7.60964RM11,414.46
2,500RM7.48542RM18,713.55
3,500RM7.41285RM25,944.97
5,000RM7.34303RM36,715.15
Manufacturers Standard Package
Unit Price without VAT:RM13.91000
Unit Price with VAT:RM15.30100