
MP5087AGG-P | |
|---|---|
DigiKey Part Number | 1589-MP5087AGG-PTR-ND - Tape & Reel (TR) 1589-MP5087AGG-PCT-ND - Cut Tape (CT) 1589-MP5087AGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5087AGG-P |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-QFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 10mOhm |
Part Status Active | Features Load Discharge, Power Good, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 12-QFN (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.20000 | RM6.20 |
| 10 | RM4.52300 | RM45.23 |
| 25 | RM4.10480 | RM102.62 |
| 100 | RM3.64510 | RM364.51 |
| 250 | RM3.42608 | RM856.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.29406 | RM1,647.03 |
| 1,000 | RM3.18544 | RM3,185.44 |
| 1,500 | RM3.13098 | RM4,696.47 |
| 2,500 | RM3.07068 | RM7,676.70 |
| 3,500 | RM3.03545 | RM10,624.08 |
| 5,000 | RM3.00156 | RM15,007.80 |
| Unit Price without VAT: | RM6.20000 |
|---|---|
| Unit Price with VAT: | RM6.82000 |


