Power Switch/Driver 1:1 P-Channel 3A 8-TQFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5090GQHT-P

DigiKey Part Number
1589-MP5090GQHT-PTR-ND - Tape & Reel (TR)
1589-MP5090GQHT-PCT-ND - Cut Tape (CT)
1589-MP5090GQHT-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5090GQHT-P
Description
IC PWR HI-EFF DL P-CH 1:1 8TQFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A 8-TQFN (1.5x2)
Datasheet
 Datasheet
EDA/CAD Models
MP5090GQHT-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0.5V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
20mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Short-Circuit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-TQFN (1.5x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.61000RM4.61
10RM3.32500RM33.25
25RM3.00840RM75.21
100RM2.65790RM265.79
250RM2.49104RM622.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.39048RM1,195.24
1,000RM2.30766RM2,307.66
1,500RM2.26618RM3,399.27
2,500RM2.22024RM5,550.60
3,500RM2.19339RM7,676.86
5,000RM2.16755RM10,837.75
12,500RM2.11193RM26,399.12
Manufacturers Standard Package
Unit Price without VAT:RM4.61000
Unit Price with VAT:RM5.07100