Direct

MP5408MGU-P | |
|---|---|
DigiKey Part Number | MP5408MGU-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5408MGU-P |
Description | IC REG PROG 6A 26QFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 26-PowerVFQFN |
EDA/CAD Models | MP5408MGU-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.21550 | RM4,607.75 |
| 1,000 | RM8.96255 | RM8,962.55 |
| 1,500 | RM8.83585 | RM13,253.78 |
| 2,500 | RM8.69548 | RM21,738.70 |
| 3,500 | RM8.61346 | RM30,147.11 |
| Unit Price without VAT: | RM9.21550 |
|---|---|
| Unit Price with VAT: | RM10.13705 |


