
MP5408MGU-Z | |
|---|---|
DigiKey Part Number | 1589-1699-2-ND - Tape & Reel (TR) 1589-1699-1-ND - Cut Tape (CT) 1589-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5408MGU-Z |
Description | IC REG BUCK 5.1V 6A DL 26QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5.1V, 5.17V, 5.3V 2 Output 6A 26-PowerVFQFN |
EDA/CAD Models | MP5408MGU-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 235kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM7.23975 | RM36,198.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.62000 | RM14.62 |
| 10 | RM11.03200 | RM110.32 |
| 25 | RM10.13360 | RM253.34 |
| 100 | RM9.14400 | RM914.40 |
| 250 | RM8.67224 | RM2,168.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.17000 | RM20.17 |
| 10 | RM13.16000 | RM131.60 |
| 25 | RM11.33000 | RM283.25 |
| 100 | RM9.26060 | RM926.06 |
| 250 | RM8.24500 | RM2,061.25 |
| Unit Price without VAT: | RM14.62000 |
|---|---|
| Unit Price with VAT: | RM16.08200 |

