Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 8-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 8-TQFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP6402DQT-EF-LF-Z

DigiKey Part Number
MP6402DQT-EF-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6402DQT-EF-LF-Z
Description
IC REG LINEAR POS ADJ 8-TQFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 8-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
Voltage Dropout (Max)
0.26V @ 500mA (Typ), 0.26V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
580 µA
PSRR
60db ~ 51dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM3.22246RM16,112.30
10,000RM3.16251RM31,625.10
Manufacturers Standard Package
Unit Price without VAT:RM3.22246
Unit Price with VAT:RM3.54471