Parametric Equivalent

MP4247GQV-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP4247GQV-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4247GQV-0000-P |
Description | IC REG BUCK BST ADJ 5A DL 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 2 Output 5A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 280kHz, 420kHz, 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.60874 | RM4,304.37 |
| 1,000 | RM8.36962 | RM8,369.62 |
| 1,500 | RM8.24986 | RM12,374.79 |
| 2,500 | RM8.11719 | RM20,292.98 |
| 3,500 | RM8.03960 | RM28,138.60 |
| Unit Price without VAT: | RM8.60874 |
|---|---|
| Unit Price with VAT: | RM9.46961 |


