Direct

MP6610GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP6610GJ-ZTR-ND - Tape & Reel (TR) 1589-MP6610GJ-ZCT-ND - Cut Tape (CT) 1589-MP6610GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6610GJ-Z |
Description | IC HALF BRIDGE DRIVER 3A TSOT23 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose, Solenoids Power MOSFET TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Peak Output 3A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 4V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Charge Pump |
Applications DC Motors, General Purpose, Solenoids | Fault Protection Over Current, Over Temperature, Over Voltage, UVLO |
Interface Analog, Logic, PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive, Resistive | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Technology Power MOSFET | Supplier Device Package TSOT-23-8 |
Rds On (Typ) 120mOhm LS, 100mOhm HS | Base Product Number |
Current - Output / Channel 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6610GJ-P | Monolithic Power Systems Inc. | 0 | 1589-MP6610GJ-PTR-ND | RM5.58220 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.47000 | RM8.47 |
| 10 | RM6.24900 | RM62.49 |
| 25 | RM5.69720 | RM142.43 |
| 100 | RM5.08970 | RM508.97 |
| 250 | RM4.79972 | RM1,199.93 |
| 500 | RM4.64172 | RM2,320.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.30329 | RM12,909.87 |
| 6,000 | RM4.21631 | RM25,297.86 |
| 9,000 | RM4.17278 | RM37,555.02 |
| Unit Price without VAT: | RM8.47000 |
|---|---|
| Unit Price with VAT: | RM9.31700 |






