Direct

MP6924GS-P | |
|---|---|
DigiKey Part Number | 1589-MP6924GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6924GS-P |
Description | HIGH EFFICIENT, DUAL FAST TURN-O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.2V ~ 35V |
Manufacturer Monolithic Power Systems Inc. | Current - Supply 4.6 mA |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Flyback, Forward Converters, LLC | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6924GS-Z | Monolithic Power Systems Inc. | 2,288 | 1589-1720-1-ND | RM9.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.06760 | RM3,033.80 |
| Unit Price without VAT: | RM6.06760 |
|---|---|
| Unit Price with VAT: | RM6.67436 |


