
MP6972GS-P | |
|---|---|
DigiKey Part Number | 1589-MP6972GS-PTR-ND - Tape & Reel (TR) 1589-MP6972GS-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6972GS-P |
Description | CCM/DCM FLYBACK IDEAL DIODE WITH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OR Controller Flyback N-Channel 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6972GS-P Models |
Category | Delay Time - OFF 25 ns |
Manufacturer Monolithic Power Systems Inc. | Current - Supply 2.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 4.5V ~ 13V |
Part Status Active | Applications General Purpose |
Type Flyback | Operating Temperature -40°C ~ 125°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Delay Time - ON 20 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.63000 | RM19.63 |
| 10 | RM12.98000 | RM129.80 |
| 100 | RM9.20270 | RM920.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.96874 | RM3,984.37 |
| Unit Price without VAT: | RM19.63000 |
|---|---|
| Unit Price with VAT: | RM21.59300 |

