New Product
Power Supply Controller Active/Synchronous Rectification Controller TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6982GJ-P

DigiKey Part Number
1589-MP6982GJ-PTR-ND - Tape & Reel (TR)
1589-MP6982GJ-PCT-ND - Cut Tape (CT)
1589-MP6982GJ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6982GJ-P
Description
FAST TURN-OFF, INTELLIGENT RECTI
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Supply Controller Active/Synchronous Rectification Controller TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Applications
Active/Synchronous Rectification Controller
Voltage - Input
-
Voltage - Supply
4.5V ~ 13V
Current - Supply
1.8 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.84000RM12.84
10RM8.35300RM83.53
100RM5.80050RM580.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.70956RM2,354.78
1,000RM4.35906RM4,359.06
1,500RM4.18055RM6,270.83
2,500RM4.03850RM10,096.25
Manufacturers Standard Package
Unit Price without VAT:RM12.84000
Unit Price with VAT:RM14.12400