Direct

MP7751GF-Z | |
|---|---|
DigiKey Part Number | 1589-1722-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7751GF-Z |
Description | IC AMP CLASS D STER 36W 28TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 36W x 2 @ 8Ohm | |
Voltage - Supply | - | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 28-TSSOP-EP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.90160 | RM14,754.00 |
| 5,000 | RM5.78431 | RM28,921.55 |
| Unit Price without VAT: | RM5.90160 |
|---|---|
| Unit Price with VAT: | RM6.49176 |


