Direct

MP86945-AGVT-Z | |
|---|---|
DigiKey Part Number | 1589-MP86945-AGVT-ZTR-ND - Tape & Reel (TR) 1589-MP86945-AGVT-ZCT-ND - Cut Tape (CT) 1589-MP86945-AGVT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86945-AGVT-Z |
Description | IC HALF-BRIDGE 60A 25TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver 25-TQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP86945-AGVT-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | - | |
Interface | - | |
Load Type | - | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerWFQFN | |
Supplier Device Package | 25-TQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.04000 | RM34.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM16.16495 | RM80,824.75 |
| Unit Price without VAT: | RM34.04000 |
|---|---|
| Unit Price with VAT: | RM37.44400 |


